RND USB 3.1, Male USB C to Male USB A, 2m
- RS Stock No.:
- 283-4509
- Distrelec Article No.:
- 302-96-568
- Mfr. Part No.:
- RND 765-00296
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€80.96
(exc. VAT)
€99.58
(inc. VAT)
- RS Stock No.:
- 283-4509
- Distrelec Article No.:
- 302-96-568
- Mfr. Part No.:
- RND 765-00296
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 2m | |
| Connector 1 | USB C | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.1 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 2m | ||
Connector 1 USB C | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 3.1 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
The USB C to USB A Cable compatible with USB 3.1 standards, delivers speeds of up to 10 Gbps, ensuring efficient data transfer. This cable is suitable for a wide array of applications.
Excellent durability and protection
Gold plated connectors offering reliable connection
Gold plated connectors offering reliable connection
