- RS Stock No.:
- 138-3751
- Mfr. Part No.:
- PEXUSB7LP
- Manufacturer:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-3751
- Mfr. Part No.:
- PEXUSB7LP
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEXUSB7LP PCI Express USB 2.0 Card
The PEXUSB7LP Low Profile PCIe USB 2.0 Adapter Card offers a cost-effective way to add seven USB 2.0 ports to a small form factor computer for enhanced versatility and performance.
The card adds 6 external USB 2.0 slots and 1 internal USB 2.0 header port, with support for high speed USB 2.0 data transfer rates of up to 480 Mbps
The card adds 6 external USB 2.0 slots and 1 internal USB 2.0 header port, with support for high speed USB 2.0 data transfer rates of up to 480 Mbps
to help save time, this versatile PCIe USB card includes WHQL-certified drivers and easy plug and play installation.
Capable of adapting to virtually any PC case form factor, the low profile USB card includes a standard profile bracket for installation in full form factor cases.
Capable of adapting to virtually any PC case form factor, the low profile USB card includes a standard profile bracket for installation in full form factor cases.
Features & Benefits
6 external USB 2.0 ports and 1 internal USB 2.0 header
High Speed USB 2.0 compliant, with support for transfer rates up to 480Mbps
Backwards compatible with USB1.1/1.0 devices
Up to 500mA of power per port with dedicated power supply input
Compliant with USB EHCI revision 0.95 and UHCI 1.1 specifications
Compliant with PCI Express revision 1.1 specification
Supports up to 127 USB devices (requires addition USB hubs)
Plug-and-Play and Hot-Swap compatible
Low/Full Profile installation brackets included
Unique design layout allows for the maximum number of USB ports to be mounted to the external bracket, while still being able to fit both small form factor and full desktop systems
Backed by a StarTech.com lifetime warranty and free lifetime technical support
High Speed USB 2.0 compliant, with support for transfer rates up to 480Mbps
Backwards compatible with USB1.1/1.0 devices
Up to 500mA of power per port with dedicated power supply input
Compliant with USB EHCI revision 0.95 and UHCI 1.1 specifications
Compliant with PCI Express revision 1.1 specification
Supports up to 127 USB devices (requires addition USB hubs)
Plug-and-Play and Hot-Swap compatible
Low/Full Profile installation brackets included
Unique design layout allows for the maximum number of USB ports to be mounted to the external bracket, while still being able to fit both small form factor and full desktop systems
Backed by a StarTech.com lifetime warranty and free lifetime technical support
Applications
Add 7 additional USB 2.0 ports to small/slim form factor computer system
Add an internal USB 2.0 header for use with internal/front-bay mounted USB peripherals
Maximize the number of available USB 2.0 ports on a computer system
Add an internal USB 2.0 header for use with internal/front-bay mounted USB peripherals
Maximize the number of available USB 2.0 ports on a computer system
Whats in the package?
PCI Express USB 2.0 Card
Full Profile Bracket
Driver CD
Instruction Manual
Full Profile Bracket
Driver CD
Instruction Manual
USB 2.0 Adaptors
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 7 |
USB Connection Type | USB A |
USB Standard | USB 2.0 |
Bus Type | PCIe |