Hirose, ZX64 Bottom Cover for use with ZX64 Plug
- RS Stock No.:
- 136-0897
- Mfr. Part No.:
- ZX64-SLDB
- Manufacturer:
- Hirose
Subtotal (1 reel of 4000 units)**
€416.00
(exc. VAT)
€512.00
(inc. VAT)
4000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.104 | €416.00 |
**price indicative
- RS Stock No.:
- 136-0897
- Mfr. Part No.:
- ZX64-SLDB
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Accessory Type | Bottom Cover | |
Series | ZX64 | |
For Use With | ZX64 Plug | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Accessory Type Bottom Cover | ||
Series ZX64 | ||
For Use With ZX64 Plug | ||
Related links
- Hirose, ZX64 Bottom Cover for use with ZX64 Plug
- Hirose, ZX64 Top Cover for use with ZX64 Plug
- Hirose Straight Plug Type B 2.0 USB Connector
- Hirose, ZX40 Bottom Cover for use with ZX40 Plug
- Hirose, ST Telecom Connector Plug
- Hirose HD 25 Way Cable Mount D-sub Connector Plug
- Hirose 50Ω Right Angle Body
- Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors