- RS Stock No.:
- 189-318
- Mfr. Part No.:
- 0 787 61
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 189-318
- Mfr. Part No.:
- 0 787 61
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Telephone Socket, USB and IEEE 1394 Mosaic
Numeris ISDN socket:
Allows for direct connection with a modem (Internet access).
Quarter-turn self-stripping terminals for quick connection.
Can be tapped in. 2 modules.
8 contacts, 2.5 mm² earth terminal.
8-contact telephone socket:
2 modules. Accepts test module (RC) ref. 512 48
Female USB socket:
Able to connect USB devices (printer, scanner, external hard drive).
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Female IEEE 1394 socket:
FireWire or i.link socket, specially designed for the transfer of a large volume of digital photo or video data.
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Allows for direct connection with a modem (Internet access).
Quarter-turn self-stripping terminals for quick connection.
Can be tapped in. 2 modules.
8 contacts, 2.5 mm² earth terminal.
8-contact telephone socket:
2 modules. Accepts test module (RC) ref. 512 48
Female USB socket:
Able to connect USB devices (printer, scanner, external hard drive).
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Female IEEE 1394 socket:
FireWire or i.link socket, specially designed for the transfer of a large volume of digital photo or video data.
Connection using screw terminals, 1 mm² section. 1 module.
Max. cable length: 5 m.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Series | Mosaic |
- RS Stock No.:
- 189-318
- Mfr. Part No.:
- 0 787 61
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR