Phoenix Contact Horizontal, Panel Mount, Socket Type Type A USB 3.0 IP65 USB Connector
- RS Stock No.:
- 268-825
- Mfr. Part No.:
- 1425185
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.28
(exc. VAT)
€47.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 21 August 2025
- Plus 999,999,989 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €38.28 |
*price indicative
- RS Stock No.:
- 268-825
- Mfr. Part No.:
- 1425185
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Mounting Type | Panel Mount | |
USB Type | Type A | |
USB Version | USB 3.0 | |
Body Orientation | Horizontal | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Mounting Type Panel Mount | ||
USB Type Type A | ||
USB Version USB 3.0 | ||
Body Orientation Horizontal | ||
IP Rating IP65 | ||
Related links
- Phoenix Contact Horizontal Socket- 4 Port Type Type A USB A IP20 USB Connector
- Phoenix Contact Horizontal Socket- 4 Port Type Type B 2.0 IP20 USB Connector
- RS PRO Straight Socket Type A IP65 USB Connector
- Lovato Straight IP65 USB Connector
- Lovato Straight IP65 USB Connector
- Weidmuller Straight Socket- Single Port Type A 2.0 IP65 USB Connector
- Bulgin Horizontal Socket- Single Port Type A 2.0 IP68 USB Connector
- Eaton Straight Socket Type Type A 3 IP65 USB Connector