- RS Stock No.:
- 161-2509
- Mfr. Part No.:
- USB-A-S-S-B-TH
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.785
(exc. VAT)
€0.966
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.785 | €7.85 |
100 - 490 | €0.677 | €6.77 |
500 - 990 | €0.55 | €5.50 |
1000 - 4990 | €0.485 | €4.85 |
5000 + | €0.465 | €4.65 |
*price indicative |
- RS Stock No.:
- 161-2509
- Mfr. Part No.:
- USB-A-S-S-B-TH
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |