- RS Stock No.:
- 180-0262
- Mfr. Part No.:
- USB-B-S-F-B-TH-R
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 1000)
€0.517
(exc. VAT)
€0.636
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | €0.517 | €517.00 |
*price indicative |
- RS Stock No.:
- 180-0262
- Mfr. Part No.:
- USB-B-S-F-B-TH-R
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | B |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-B |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |