- RS Stock No.:
- 261-9688
- Mfr. Part No.:
- GSB3C3133DSYHR
- Manufacturer:
- Amphenol Communications Solutions
6999 In stock for delivery within 2 working days
Price Each
€1.60
(exc. VAT)
€1.97
(inc. VAT)
Units | Per unit |
1 - 9 | €1.60 |
10 - 24 | €1.47 |
25 - 49 | €1.34 |
50 - 99 | €1.22 |
100 + | €1.10 |
- RS Stock No.:
- 261-9688
- Mfr. Part No.:
- GSB3C3133DSYHR
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of first generation. It has centre height 1.68 mm.
Operating temperature range -40°C to +85°C
Material contact copper alloy
Material contact copper alloy
Specifications
Attribute | Value |
---|---|
USB Type | Type C |
Mounting Type | Top Mount |
Termination Method | Surface Mount |
USB Version | USB3.2 |
Body Orientation | Right Angle |
Current Rating | 5A |
- RS Stock No.:
- 261-9688
- Mfr. Part No.:
- GSB3C3133DSYHR
- Manufacturer:
- Amphenol Communications Solutions