- RS Stock No.:
- 194-9163
- Mfr. Part No.:
- CYUSB3064-BZXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9163
- Mfr. Part No.:
- CYUSB3064-BZXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Cypresss EZ-USB CX3 is the next-generation bridge controller that can connect devices with the Mobile Industry Processor Interface – Camera Serial Interface 2 (MIPI CSI-2) interface to any USB 3.0 Host. CX3 has a 4-lane CSI-2 receiver with up to 1 Gbps on each lane. It supports video data formats such as RAW8/10/12/14, YUV422 (CCIR/ITU 8/10-bit), RGB888/666/565, and user-defined 8-bit. CX3 has integrated the USB 3.0 and USB 2.0 physical layers (PHYs) along with a 32-bit ARM926EJ-S microprocessor for powerful data processing and for building custom applications. CX3 contains 512 KB of on-chip SRAM for code and data. EZ-USB CX3 also provides interfaces to connect to serial peripherals such as UART, SPI, I 2C, and I 2S. CX3 comes with application development tools. The software development kit comes with application examples for accelerating time-to-market. CX3 complies with the USB 3.0 v1.0 specification and is also backward compatible with USB 2.0.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Protocols Supported | USB 2.0, USB 3.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 121 |
Dimensions | 10 x 10 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +70 °C |
Width | 10mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 194-9163
- Mfr. Part No.:
- CYUSB3064-BZXC
- Manufacturer:
- Cypress Semiconductor