- RS Stock No.:
- 200-1784
- Mfr. Part No.:
- FT4232HL-TRAY
- Manufacturer:
- FTDI Chip
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each (In a Tray of 160)
€7.891
(exc. VAT)
€9.706
(inc. VAT)
Units | Per unit | Per Tray* |
160 + | €7.891 | €1,262.56 |
*price indicative |
- RS Stock No.:
- 200-1784
- Mfr. Part No.:
- FT4232HL-TRAY
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The FTDI Chips FT4232HL series is quad high speed USB to multipurpose UART/MPSSE IC . It supports self powered, bus powered USB configurations. It has 64 pin LQFP package.
Industrial operating temperature range of -40°C to 85°C
+3.3V single supply operating voltage range
Low operating and USB suspend current
+3.3V single supply operating voltage range
Low operating and USB suspend current
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 4 |
Data Rate | 30Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Package Type | LQFP |
Pin Count | 64 |