- RS Stock No.:
- 200-1785
- Mfr. Part No.:
- FT4232HL-TRAY
- Manufacturer:
- FTDI Chip
723 In stock for delivery within 2 working days
Added
Price Each
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Units | Per unit |
1 - 24 | €8.28 |
25 - 49 | €8.04 |
50 - 99 | €7.84 |
100 + | €7.66 |
- RS Stock No.:
- 200-1785
- Mfr. Part No.:
- FT4232HL-TRAY
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The FTDI Chips FT4232HL series is quad high speed USB to multipurpose UART/MPSSE IC . It supports self powered, bus powered USB configurations. It has 64 pin LQFP package.
Industrial operating temperature range of -40°C to 85°C
+3.3V single supply operating voltage range
Low operating and USB suspend current
+3.3V single supply operating voltage range
Low operating and USB suspend current
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 4 |
Data Rate | 30Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Package Type | LQFP |
Pin Count | 64 |