- RS Stock No.:
- 824-6291
- Mfr. Part No.:
- USB2640I-HZH-02
- Manufacturer:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
€5.02
(exc. VAT)
€6.17
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €5.02 | €10.04 |
10 - 22 | €4.435 | €8.87 |
24 - 98 | €4.33 | €8.66 |
100 + | €4.22 | €8.44 |
*price indicative |
- RS Stock No.:
- 824-6291
- Mfr. Part No.:
- USB2640I-HZH-02
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB2640/USB2641 USB 2.0 Flash Media Contollers
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Height | 0.95mm |
Length | 7.15mm |
Maximum Operating Temperature | +85 °C |
Width | 7.15mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 824-6291
- Mfr. Part No.:
- USB2640I-HZH-02
- Manufacturer:
- Microchip