- RS Stock No.:
- 889-5752
- Mfr. Part No.:
- USB2517I-JZX
- Manufacturer:
- Microchip
1040 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 260)
€5.533
(exc. VAT)
€6.806
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | €5.533 | €1,438.58 |
*price indicative |
- RS Stock No.:
- 889-5752
- Mfr. Part No.:
- USB2517I-JZX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 7 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Dimensions | 9.1 x 9.1 x 0.95mm |
Height | 0.95mm |
Length | 9.1mm |
Maximum Operating Temperature | +85 °C |
Width | 9.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 889-5752
- Mfr. Part No.:
- USB2517I-JZX
- Manufacturer:
- Microchip