Exsys 4 Port USB 3.2 Hub, Terminal Connector Powered, 134 x 55 x 20mm
- RS Stock No.:
- 309-505
- Mfr. Part No.:
- EX-12293HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€153.83
(exc. VAT)
€189.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.83 |
*price indicative
- RS Stock No.:
- 309-505
- Mfr. Part No.:
- EX-12293HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| USB Standard | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Dimensions | 134 x 55 x 20mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
USB Standard USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Dimensions 134 x 55 x 20mm | ||
- COO (Country of Origin):
- CN
The Exsys Industrial USB HUB for up to four end devices that can be mounted on the wall or on a DIN rail. It is a pure USBC HUB for four end devices and ensures secure data transfer and excellent performance of up to 10Gbps (SuperSpeed USB 10Gbps). In addition, it is equipped with a 15KV ESD overvoltage protection.
LED indicators for power supply and connection status
Compact industrial design
Redundant power supply when using TB and DC jack
Compact industrial design
Redundant power supply when using TB and DC jack
Related links
- Exsys 4 Port USB 3.2 USB C Hub 134 x 56.20 x 27.20mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 163 x 55 x 30.80mm
- Exsys 10 Port USB 3.2 Hub 198 x 55 x 30mm
- Exsys 4 Port USB 3.2 Hub 126 x 84mm
- Exsys 4 Port USB 3.2 Hub 163 x 54 x 30mm
- Exsys 4 Port USB 3.2 Hub 81 x 46 x 24mm
- Exsys 10 Port USB 2.0 USB A Terminal Connector Powered, 198 x 55 x 39.98mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 178 x 68 x 23mm