Cypress Semiconductor CYUSB3314-88LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 3.0, 1.2 V, 88-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-3302
Mfr. Part No.:
CYUSB3314-88LTXI
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

4

Data Rate

5Gbit/s

Protocols Supported

USB 3.0

IC Type

Controller IC

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

88

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Temperature

-40 °C

HX3 is a family of USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS),Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors,and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the following Cypress-proprietary features:Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port