- RS Stock No.:
- 273-2653
- Mfr. Part No.:
- CY7C65621-56LTXCT
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each (On a Reel of 2000)
€3.624
(exc. VAT)
€4.458
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €3.624 | €7,248.00 |
*price indicative |
- RS Stock No.:
- 273-2653
- Mfr. Part No.:
- CY7C65621-56LTXCT
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.
Bus power configurations
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.15 to 3.45 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
- RS Stock No.:
- 273-2653
- Mfr. Part No.:
- CY7C65621-56LTXCT
- Manufacturer:
- Infineon