Microchip USB5533B-6080JZX, USB Controller, 3-Channel, 1.5 Mbps, 12 Mbps, 480 Mbps, USB 1.2, USB 2.0, USB 3.0, 1.25 V,
- RS Stock No.:
- 841-7588
- Mfr. Part No.:
- USB5533B-6080JZX
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-7588
- Mfr. Part No.:
- USB5533B-6080JZX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 3 | |
| Data Rate | 1.5 Mbps, 12 Mbps, 480 Mbps | |
| Protocols Supported | USB 1.2, USB 2.0, USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.25 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 3 | ||
Data Rate 1.5 Mbps, 12 Mbps, 480 Mbps | ||
Protocols Supported USB 1.2, USB 2.0, USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.25 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Height 0.95mm | ||
Length 9.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 9.1mm | ||
