Apricorn ASK3 60 GB USB 3.1 USB Stick
- RS Stock No.:
- 146-5532
- Mfr. Part No.:
- ASK3-60GB
- Manufacturer:
- Apricorn
Subtotal (1 unit)*
€295.53
(exc. VAT)
€363.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €295.53 |
*price indicative
- RS Stock No.:
- 146-5532
- Mfr. Part No.:
- ASK3-60GB
- Manufacturer:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Capacity | 60 GB | |
| Model | ASK3 | |
| USB Specification | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Capacity 60 GB | ||
Model ASK3 | ||
USB Specification USB 3.1 | ||
Aegis Secure Key 3.0 Brings a World of Advanced Data Protection Easy to use FIPS 140-2 Level 3 validated USB 3.0 flash drive with on-the-fly AES hardware encryption and secure PIN access With software-free operation, cross-platform compatibility, USB 3.0 speed, increased capacities of up to 480GB, plus a host of high-level security features that youd never expect to find in a flashkey, Apricorns Aegis Secure Key 3.0 brings a world of advanced data security to your fingertips.
PIN activated 7-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade AES 256-bit XTS hardware encryption
No software or drivers involved
Crypto-parameters protected with SHA-256 hashing
IP58 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Supports Admin and User independent PINs
Auto-lock on USB port removal or after predetermined period of inactivity
Military grade AES 256-bit XTS hardware encryption
No software or drivers involved
Crypto-parameters protected with SHA-256 hashing
IP58 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Supports Admin and User independent PINs
Auto-lock on USB port removal or after predetermined period of inactivity
