- RS Stock No.:
- 179-7965
- Mfr. Part No.:
- LJDF35-128BEU
- Manufacturer:
- Lexar
3 In stock for delivery within 2 working days
Added
Price Each
€116.15
(exc. VAT)
€142.86
(inc. VAT)
Units | Per unit |
1 + | €116.15 |
- RS Stock No.:
- 179-7965
- Mfr. Part No.:
- LJDF35-128BEU
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Lexar USB Sticks
The Lexar Jumpdrive F35 USB stick is one of the most secure drives available. It uses an ultra-fast fingerprint recognition that protects your data against unauthorized users.
Features and Benefits
• 3-year limited warranty
• Easy set-up, no software driver needed
• Securely protects files using 256-bit AES encryption
• Ultra-fast recognition - Less than a second
• Up to 10 fingerprint IDs allowed
• Easy set-up, no software driver needed
• Securely protects files using 256-bit AES encryption
• Ultra-fast recognition - Less than a second
• Up to 10 fingerprint IDs allowed
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | Fingerprint F35 |
USB Specification | USB 3.0 |
Encryption Level | AES-256 |