- RS Stock No.:
- 187-3637
- Mfr. Part No.:
- IKD300S/128GB
- Manufacturer:
- Kingston
1 In stock for delivery within 2 working days
Added
Price Each
€715.91
(exc. VAT)
€880.57
(inc. VAT)
Units | Per unit |
1 + | €715.91 |
- RS Stock No.:
- 187-3637
- Mfr. Part No.:
- IKD300S/128GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingstons IronKey™ D300 USB Flash drive features an advanced level of
security that builds on the features that made IronKey well-respected, to
safeguard sensitive information. Its FIPS 140-2 Level 3 certified, with 256-bit.
security that builds on the features that made IronKey well-respected, to
safeguard sensitive information. Its FIPS 140-2 Level 3 certified, with 256-bit.
AES hardware-based encryption in XTS mode. An essential pillar to setting
security standards, corporate policies and data loss protection (DLP) best
practices. An important element in the quest for compliance with industry
standards and global regulations such as the GDPR.
security standards, corporate policies and data loss protection (DLP) best
practices. An important element in the quest for compliance with industry
standards and global regulations such as the GDPR.
For added peace of mind, the drive uses digitally signed firmware, making
it immune to BadUSB, and enforces complex password protection
with minimum characteristics to prevent unauthorised access.
Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.
it immune to BadUSB, and enforces complex password protection
with minimum characteristics to prevent unauthorised access.
Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.
Rugged and secure, IronKey D300 has a zinc casing and tamper-evident
epoxy seal for physical security, so you can rest assured the drive will hold up,even in the most demanding situations.
Customisable, easy to use and waterproof up to 4 feet, conforming to
IEC60529 IXP82.SuperSpeed (USB 3.0) technology means you dont have to compromise on speed over security
epoxy seal for physical security, so you can rest assured the drive will hold up,even in the most demanding situations.
Customisable, easy to use and waterproof up to 4 feet, conforming to
IEC60529 IXP82.SuperSpeed (USB 3.0) technology means you dont have to compromise on speed over security
Features and Benefits:
Encrypted — With encryption, no one can access data that you
have stored on the drive without knowing the password.
Meets frequently requested IT requirements — IronKey D300
is FIPS 140-2 Level 3 certified and TAA compliant so you can rest
assured it meets the most frequently requested corporate and
government IT requirements.
Easily manage thousands of drives — With IronKey EMS, you
can centrally administer access and usage policies and easily
manage thousands of drives.
Unique Serial Number and Scannable Barcode — Time saver,
simply read or scan the barcode when deploying, upon return or
during physical auditing.
have stored on the drive without knowing the password.
Meets frequently requested IT requirements — IronKey D300
is FIPS 140-2 Level 3 certified and TAA compliant so you can rest
assured it meets the most frequently requested corporate and
government IT requirements.
Easily manage thousands of drives — With IronKey EMS, you
can centrally administer access and usage policies and easily
manage thousands of drives.
Unique Serial Number and Scannable Barcode — Time saver,
simply read or scan the barcode when deploying, upon return or
during physical auditing.
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | Ironkey D300 |
USB Specification | USB 3.1 |
Encryption Level | AES-256 |
Self-Destruct | Yes |
FIPS Validated | 140-2 Level 3 |
Temperature Range | 0 → +60°C |