- RS Stock No.:
- 206-9308
- Mfr. Part No.:
- DT80/128GB
- Manufacturer:
- Kingston
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€43.29
(exc. VAT)
€53.25
(inc. VAT)
Units | Per unit |
1 + | €43.29 |
- RS Stock No.:
- 206-9308
- Mfr. Part No.:
- DT80/128GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
The Kingston DataTraveler® 80 is a high-performance USB flash drive that supports Type-C laptops, desktops, smartphones and tablets without the need for an adapter. With extremely fast transfer speeds of up to 200MB/s read and 60MB/s write1 , the DataTraveler® 80 allows quick and convenient file transfers.
Its weight is 4.134g
Operating temperature is 0°Cto 60°C
Operating temperature is 0°Cto 60°C
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | DataTraveler 80 |
Industrial | No |
Nand Type | 3D TLC |
Self-Destruct | No |