Kingston Exodia 32 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6478
- Mfr. Part No.:
- DTX/32GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.12
(exc. VAT)
€14.91
(inc. VAT)
- RS Stock No.:
- 243-6478
- Mfr. Part No.:
- DTX/32GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| Model | Exodia | |
| USB Specification | USB 3.2 | |
| Industrial | No | |
| Nand Type | 3D TLC | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
Model Exodia | ||
USB Specification USB 3.2 | ||
Industrial No | ||
Nand Type 3D TLC | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
The Kingston Data Traveler Exodia features USB 3.2 Gen 1 performance for easy access to laptops, desktop PCs, monitors and other digital devices. DT Exodia allows quick transfers and convenient storage of documents, music, videos and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data.
Capacity 32GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C

