Netac USB 2.0 USB Stick
- RS Stock No.:
- 283-6339
- Distrelec Article No.:
- 302-45-151
- Mfr. Part No.:
- NT03U185N-016G-20WH
- Manufacturer:
- Netac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6339
- Distrelec Article No.:
- 302-45-151
- Mfr. Part No.:
- NT03U185N-016G-20WH
- Manufacturer:
- Netac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netac | |
| Product Type | USB Stick | |
| USB Specification | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Netac | ||
Product Type USB Stick | ||
USB Specification USB 2.0 | ||
The Flash Drive is a versatile storage solution that can be widely used in computers, in-vehicle devices, game consoles, and other USB-compatible devices. With its rotation protection feature and various storage capacities available, this flash drive offers convenient data backup, storage, and transmission capabilities. Designed with a lanyard hole and cap interface protection, it provides reliable performance for everyday use.
Includes rotation protection for durability
Available in 8GB, 16GB, 32GB, 64GB, and 128GB capacities
Features a lanyard hole for easy portability
Cap interface protection to keep the USB connector safe
Made with ABS+PC housing material for added durability
Offers data transfer rates of 3-10MB/s (write) and 12-25MB/s (read)
Operating temperature range of 0-60 degreeC and storage temperature range of -20-70 degreeC
Compatible with Windows 7/8/10+, Mac OS X 10.5+, and Linux 2.6.x or later
Backed by a 5-year warranty for peace of mind
