Sander SDCZ73-032G-G46B 32 GB USB 3.0 USB Stick
- RS Stock No.:
- 287-2388
- Distrelec Article No.:
- 302-15-931
- Mfr. Part No.:
- SDCZ73-032G-G46B
- Manufacturer:
- Sander
Subtotal (1 unit)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.62 |
*price indicative
- RS Stock No.:
- 287-2388
- Distrelec Article No.:
- 302-15-931
- Mfr. Part No.:
- SDCZ73-032G-G46B
- Manufacturer:
- Sander
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sander | |
| Capacity | 32 GB | |
| Model | SDCZ73-032G-G46B | |
| USB Specification | USB 3.0 | |
| Industrial | No | |
| Encryption Level | AES-128 | |
| Select all | ||
|---|---|---|
Brand Sander | ||
Capacity 32 GB | ||
Model SDCZ73-032G-G46B | ||
USB Specification USB 3.0 | ||
Industrial No | ||
Encryption Level AES-128 | ||
- COO (Country of Origin):
- CN
The SanDisk Ultra Flair USB 3.0 Flash Drive is a high-speed, durable flash drive that allows you to transfer files quickly and securely. With speeds up to 15 times faster than standard USB 2.0 drives, you can transfer a full-length movie in less than 30 seconds. The metal casing provides durability while the password protection keeps your files secure. It also includes a one-year subscription to RescuePRO Deluxe file recovery software to protect your photos and files.
Transfer speeds up to 15X faster than standard USB 2.0 drives
Up to 150MB/s read speed for quick file access
Password protection for secure file storage
Metal casing for durability and style
Comes with a one-year subscription to RescuePRO® Deluxe file recovery software
Up to 150MB/s read speed for quick file access
Password protection for secure file storage
Metal casing for durability and style
Comes with a one-year subscription to RescuePRO® Deluxe file recovery software
Related links
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
- Sandisk Ultra Dual Drive m3.0 32 GB USB 2.0, USB 3.0 USB Stick
- Netac NT03U352N-032G-30PN 32 GB USB 3.0 USB Stick
- Sander SDCZ50-032G-B35 32 GB USB 2.0 USB Stick
- InnoDisk 3ME 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 32 GB USB 3.0 USB Stick
- Transcend JetFlash 750 32 GB USB 3.0 USB Stick