Toshiba TransMemory 32 GB USB 2.0 USB Stick

Subtotal (1 unit)*

€15.18

(exc. VAT)

€18.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€15.18

*price indicative

RS Stock No.:
910-7412
Mfr. Part No.:
THN-U401S0320E4
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Capacity

32 GB

Model

TransMemory

USB Specification

USB 2.0

COO (Country of Origin):
PH

Toshiba THN-U401S0320E4 32GB USB Stick


With a storage capacity of 32GB the memory stick also known as a flash drive gives you plenty of memory to hold and transfer a lot of information.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 64GB flash drive can hold as every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.

What are the dimensions of the USB flash drive?


The small memory device measures approximately 38 x 12.2 x 4.5 mm.

Is the USB stick compatible with a Mac?


Yes the USB flash drive is compatible with Windows and Mac operating systems including Windows 8.1 and Mac OS x 10.10.