Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
UV LEDs
VLMU3500-395-060 Vishay, VLMU3500 Series UV LED, 400nm 1250mW 60 °, 3-Pin Surface Mount package
RS Stock No.:
133-6086
Mfr. Part No.:
VLMU3500-395-060
Manufacturer:
Vishay
View all UV LEDs
Discontinued product
RS Stock No.:
133-6086
Mfr. Part No.:
VLMU3500-395-060
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
VLMU3500-...-060, Ultra Violet (UV) SMD LED with Silicone Lens
RoHS Certificate of Compliance
Statement of conformity
VLMU3500-...-060, Ultraviolet SMD LED with Silicone Lens
Ceramic SMT package with silicone lens
Up to 700 mA forward current
780 mW at 500 mA radiant power typical
±30° Angle of half intensity
Dimensions 3.5 x 3.5 x 2.9 mm
Ultraviolet (UV) LEDs, Vishay
Attribute
Value
Number of LEDs
1
Peak Wavelength
400nm
Radiant Flux
1250 mW @ 700 mAmW
Viewing Angle
60 °
Lens Shape
Dome
Number of Pins
3
LED Material
InGaN
Mounting Type
Surface Mount
Height
2.9mm
Length
3.5mm
Width
3.5mm
Series
VLMU3500
Dimensions
3.5 x 3.5 x 2.9mm