- RS Stock No.:
- 713-5021
- Mfr. Part No.:
- UV3TZ-400-15
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 713-5021
- Mfr. Part No.:
- UV3TZ-400-15
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
Product Details
TZ Series UV LEDs - UV3TZ
The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
Features of the UV3TV UV LEDs:
3 mm (T-1) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode
3 mm (T-1) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Ultraviolet (UV) LEDs, Bivar
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 400нм |
Radiant Flux | 20mW |
Viewing Angle | 15 ° |
Lens Shape | Round |
Number of Pins | 2 |
LED Material | InGaN, Sapphire |
Mounting Type | Through Hole |
Dimensions | 3mm |