OPTIBELT Vee Belt, belt section 4L, 42in Length
- RS Stock No.:
- 197-291
- Mfr. Part No.:
- 4L 420 / 1067 La
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€16.63
(exc. VAT)
€20.45
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.63 |
**price indicative
- RS Stock No.:
- 197-291
- Mfr. Part No.:
- 4L 420 / 1067 La
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | 4L | |
Belt Type | V-Belt | |
Length | 42in | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section 4L | ||
Belt Type V-Belt | ||
Length 42in | ||