- RS Stock No.:
- 471-657
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Units | Per unit |
1 - 4 | €9.04 |
5 - 9 | €8.86 |
10 - 24 | €8.70 |
25 + | €8.49 |
- RS Stock No.:
- 471-657
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Specifications
Attribute | Value |
---|---|
Length | 1170mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 1175mm |
Height | 11mm |
Minimum Pulley Diameter | 125mm |
Material | PET, Rubber |
Outer Length | 1244mm |
Datum Length | 1215mm |