- RS Stock No.:
- 471-809
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price Each
€2.58
(exc. VAT)
€3.17
(inc. VAT)
Units | Per unit |
1 - 4 | €2.58 |
5 - 9 | €2.53 |
10 - 24 | €2.48 |
25 + | €2.42 |
- RS Stock No.:
- 471-809
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Z Section Drive Belts
Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.
Features and Benefits
- Z Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPA Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Specifications
Attribute | Value |
---|---|
Length | 530mm |
Top Width | 10mm |
Belt Section | Z |
Inside Length | 530mm |
Height | 6mm |
Minimum Pulley Diameter | 50mm |
Material | PET, Rubber |
Outer Length | 568mm |
Datum Length | 552mm |