SKF Wrapped V-Belt, belt section SPA 2282 mm
- RS Stock No.:
- 586-355
- Mfr. Part No.:
- PHG SPA2282
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€69.77
(exc. VAT)
€85.82
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.77 | €13.954 |
*price indicative
- RS Stock No.:
- 586-355
- Mfr. Part No.:
- PHG SPA2282
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Outside Length | 2282mm | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section SPA | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Outside Length 2282mm | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt 2237 mm Length
- OPTIBELT Drive Belt 2237 mm Length
- OPTIBELT Drive Belt 2282 mm Length
- SKF Wrapped V-Belt, belt section SPA 1550 mm
- SKF Wrapped V-Belt, belt section SPA 1032 mm
- SKF Wrapped V-Belt, belt section SPA 757 mm
- SKF Wrapped V-Belt, belt section SPA 800 mm
- SKF Wrapped V-Belt, belt section SPA 1450 mm
