Hutchinson Drive Belt, belt section J, 286mm Length
- RS Stock No.:
- 136-5339
- Mfr. Part No.:
- 2/PJ286
- Manufacturer:
- Hutchinson
Bulk discount available
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 229 unit(s) shipping from 06 August 2025
- Plus 680 unit(s) shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €4.49 |
5 - 9 | €4.30 |
10 - 24 | €4.20 |
25 + | €4.13 |
*price indicative
- RS Stock No.:
- 136-5339
- Mfr. Part No.:
- 2/PJ286
- Manufacturer:
- Hutchinson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson | |
Belt Section | J | |
Series | ConveyXonic | |
Material | Polyamide | |
Minimum Pulley Diameter | 43mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -30°C | |
Length | 286mm | |
Select all | ||
---|---|---|
Brand Hutchinson | ||
Belt Section J | ||
Series ConveyXonic | ||
Material Polyamide | ||
Minimum Pulley Diameter 43mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Length 286mm | ||