- RS Stock No.:
- 136-5363
- Mfr. Part No.:
- 6PJ560
- Manufacturer:
- Hutchinson
2 In stock for delivery within 2 working days
Added
Price Each
€23.95
(exc. VAT)
€29.46
(inc. VAT)
Units | Per unit |
1 - 4 | €23.95 |
5 - 9 | €23.00 |
10 - 24 | €22.52 |
25 + | €22.06 |
- RS Stock No.:
- 136-5363
- Mfr. Part No.:
- 6PJ560
- Manufacturer:
- Hutchinson
Legislation and Compliance
Product Details
FleXonic® Belts
The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
Features and Benefits
Reliable and high-quality power transmission
No need for tensioning device
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for retensioning
Long life-span
Can adapt to temperature variations: -40°C to +120°C
Product Application Information
Can be used in concrete mixers, woodworking machines and gardening equipment.
Hutchinson
Specifications
Attribute | Value |
---|---|
Length | 560mm |
Belt Section | J |
Minimum Pulley Diameter | 9mm |
Series | FleXonic |
Material | Polyamide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |