Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section SPZ, 1087mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €10.05

    (exc. VAT)

    €12.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    45 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€10.05
    5 - 9€9.65
    10 - 24€9.44
    25 +€9.27

    **price indicative

    RS Stock No.:
    136-7226
    Mfr. Part No.:
    SPZ 1087
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    SPZ

    Outer Length

    1450mm

    Datum Length

    1437mm

    Inside Length

    1049mm

    Series

    SK

    Top Width

    9.7mm

    Height

    8mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    63mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Length

    1087mm

    Related links