Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section SPA, 950mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €12.67

    (exc. VAT)

    €15.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€12.67
    5 - 9€12.16
    10 - 24€11.91
    25 +€11.67

    **price indicative

    RS Stock No.:
    136-7240
    Mfr. Part No.:
    SPA 950
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    SPA

    Outer Length

    968mm

    Datum Length

    950mm

    Inside Length

    905mm

    Series

    SK

    Top Width

    12.7mm

    Height

    10mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    90mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Length

    950mm

    Related links