OPTIBELT Drive Belt, belt section SPB, 2240mm Length
- RS Stock No.:
- 136-7293
- Mfr. Part No.:
- SPB 2240
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€41.35
(exc. VAT)
€50.86
(inc. VAT)
53 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €41.35 |
5 - 9 | €39.69 |
10 - 24 | €38.83 |
25 + | €38.04 |
**price indicative
- RS Stock No.:
- 136-7293
- Mfr. Part No.:
- SPB 2240
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | SPB | |
Outer Length | 2262mm | |
Datum Length | 2240mm | |
Inside Length | 2180mm | |
Series | SK | |
Top Width | 16.3mm | |
Height | 13mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 140mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Length | 2240mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section SPB | ||
Outer Length 2262mm | ||
Datum Length 2240mm | ||
Inside Length 2180mm | ||
Series SK | ||
Top Width 16.3mm | ||
Height 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 2240mm | ||