Login / Register to access your benefits
Recently searched

    RS PRO Drive Belt, belt section SPZ, 1362mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €6.35

    (exc. VAT)

    €7.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    33 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€6.35
    5 - 9€6.24
    10 - 24€6.10
    25 +€5.99

    **price indicative

    RS Stock No.:
    136-8434
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Belt Section

    SPZ

    Outer Length

    1375mm

    Datum Length

    1362mm

    Inside Length

    1324mm

    Top Width

    9.7mm

    Height

    8mm

    Minimum Pulley Diameter

    63mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Length

    1362mm

    Related links