Login / Register to access your benefits
Recently searched

    RS PRO Drive Belt, belt section SPZ, 875mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €4.01

    (exc. VAT)

    €4.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€4.01
    5 - 9€3.94
    10 - 24€3.86
    25 +€3.78

    **price indicative

    RS Stock No.:
    173-9968
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Belt Section

    SPZ

    Outer Length

    888mm

    Datum Length

    875mm

    Inside Length

    837mm

    Top Width

    9.7mm

    Height

    8mm

    Material

    Rubber

    Minimum Pulley Diameter

    63mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Length

    875mm

    Related links