- RS Stock No.:
- 173-9996
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€25.11
(exc. VAT)
€30.89
(inc. VAT)
Units | Per unit |
1 - 4 | €25.11 |
5 - 9 | €24.63 |
10 - 24 | €24.10 |
25 + | €23.61 |
- RS Stock No.:
- 173-9996
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Specifications
Attribute | Value |
---|---|
Length | 2840mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 2780mm |
Height | 13mm |
Minimum Pulley Diameter | 140mm |
Material | Rubber |
Outer Length | 2862mm |
Minimum Operating Temperature | -40°C |
Datum Length | 2840mm |
Maximum Operating Temperature | +70°C |