- RS Stock No.:
- 178-0733
- Mfr. Part No.:
- SPB 3550 RP
- Manufacturer:
- OPTIBELT
23 In stock for delivery within 2 working days
Added
Price Each
€94.78
(exc. VAT)
€116.58
(inc. VAT)
Units | Per unit |
1 - 4 | €94.78 |
5 - 9 | €90.99 |
10 - 24 | €89.10 |
25 + | €87.20 |
- RS Stock No.:
- 178-0733
- Mfr. Part No.:
- SPB 3550 RP
- Manufacturer:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Specifications
Attribute | Value |
---|---|
Length | 3550mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 3490mm |
Height | 13mm |
Minimum Pulley Diameter | 140mm |
Series | Red Power |
Minimum Operating Temperature | +70°C |
Outer Length | 3572mm |
Datum Length | 3550mm |
Maximum Operating Temperature | +90°C |