OPTIBELT Drive Belt, belt section SPC, 3350mm Length
- RS Stock No.:
- 178-0746
- Mfr. Part No.:
- SPC 3350 RP
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€132.98
(exc. VAT)
€163.57
(inc. VAT)
Temporarily out of stock - back order for despatch 10-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €132.98 |
5 - 9 | €127.65 |
10 - 24 | €125.00 |
25 + | €122.34 |
**price indicative
- RS Stock No.:
- 178-0746
- Mfr. Part No.:
- SPC 3350 RP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | SPC | |
Outer Length | 3380mm | |
Datum Length | 3350mm | |
Inside Length | 3267mm | |
Series | Red Power | |
Top Width | 22mm | |
Height | 18mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 224mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | +70°C | |
Length | 3350mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section SPC | ||
Outer Length 3380mm | ||
Datum Length 3350mm | ||
Inside Length 3267mm | ||
Series Red Power | ||
Top Width 22mm | ||
Height 18mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 224mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature +70°C | ||
Length 3350mm | ||