OPTIBELT Drive Belt, belt section XPA, 1082mm Length
- RS Stock No.:
- 195-3787
- Mfr. Part No.:
- XPA 1082 XEP
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€15.39
(exc. VAT)
€18.93
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €15.39 |
5 - 9 | €14.77 |
10 - 24 | €14.46 |
25 + | €14.15 |
**price indicative
- RS Stock No.:
- 195-3787
- Mfr. Part No.:
- XPA 1082 XEP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | XPA | |
Outer Length | 1100mm | |
Datum Length | 1082mm | |
Inside Length | 1037mm | |
Series | XE-Power | |
Top Width | 12.7mm | |
Height | 10mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 71mm | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Length | 1082mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section XPA | ||
Outer Length 1100mm | ||
Datum Length 1082mm | ||
Inside Length 1037mm | ||
Series XE-Power | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 71mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Length 1082mm | ||