Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section XPZ, 1250mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €12.64

    (exc. VAT)

    €15.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€12.64
    5 - 9€12.14
    10 - 24€11.88
    25 +€11.60

    *price indicative

    RS Stock No.:
    195-3856
    Mfr. Part No.:
    XPZ 1250 XEP
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    XPZ

    Outer Length

    1263mm

    Datum Length

    1250mm

    Inside Length

    1174mm

    Series

    XE-Power

    Top Width

    9.7mm

    Height

    8mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    56mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C

    Length

    1250mm

    Related links