- RS Stock No.:
- 195-3877
- Mfr. Part No.:
- XPB 1800 XEP
- Manufacturer:
- OPTIBELT
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€34.53
(exc. VAT)
€42.47
(inc. VAT)
Units | Per unit |
1 - 4 | €34.53 |
5 - 9 | €33.19 |
10 - 24 | €32.50 |
25 + | €31.77 |
- RS Stock No.:
- 195-3877
- Mfr. Part No.:
- XPB 1800 XEP
- Manufacturer:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specifications
Attribute | Value |
---|---|
Length | 1800mm |
Top Width | 16.3mm |
Belt Section | XPB |
Inside Length | 1740 |
Height | 13mm |
Minimum Pulley Diameter | 112mm |
Series | XE-Power |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1822mm |
Datum Length | 1800mm |
Maximum Operating Temperature | +120°C |