Fenner Drives Drive Belt, belt section B, 2000mm Length
- RS Stock No.:
- 200-9140
- Mfr. Part No.:
- L01B02
- Manufacturer:
- Fenner Drives
Price Each**
€158.15
(exc. VAT)
€194.52
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €158.15 |
**price indicative
Related links
- Fenner Drives Drive Belt 5000mm Length
- Fenner Drives Drive Belt 20000mm Length
- Fenner Drives Drive Belt 30000mm Length
- Fenner Drives Drive Belt 30500mm Length
- Fenner Drives Drive Belt 7620mm Length
- Fenner Drives Drive Belt 10000mm Length
- Fenner Drives Drive Belt 2000mm Length
- Fenner Drives Drive Belt, 2000mm Length