OPTIBELT Drive Belt, belt section SPC, 5600mm Length
- RS Stock No.:
- 204-2989
- Mfr. Part No.:
- SPC 5600
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€164.60
(exc. VAT)
€202.46
(inc. VAT)
Temporarily out of stock - back order for despatch 15-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €164.60 |
5 - 9 | €158.02 |
10 - 24 | €154.73 |
25 + | €151.42 |
**price indicative
- RS Stock No.:
- 204-2989
- Mfr. Part No.:
- SPC 5600
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | SPC | |
Outer Length | 5630mm | |
Datum Length | 5600mm | |
Inside Length | 5517mm | |
Series | SK | |
Top Width | 22mm | |
Height | 18mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 224mm | |
Length | 5600mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section SPC | ||
Outer Length 5630mm | ||
Datum Length 5600mm | ||
Inside Length 5517mm | ||
Series SK | ||
Top Width 22mm | ||
Height 18mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 224mm | ||
Length 5600mm | ||