OPTIBELT Drive Belt, belt section A/13, 1405mm Length
- RS Stock No.:
- 204-3053
- Mfr. Part No.:
- 13 X 1375
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €14.28 |
5 - 9 | €13.72 |
10 - 24 | €13.46 |
25 + | €13.14 |
*price indicative
- RS Stock No.:
- 204-3053
- Mfr. Part No.:
- 13 X 1375
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | A/13 | |
Outer Length | 1425mm | |
Datum Length | 1405mm | |
Inside Length | 1375mm | |
Series | VB S=C Plus | |
Top Width | 13mm | |
Height | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | A54 | |
Minimum Pulley Diameter | 75mm | |
Length | 1405mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Outer Length 1425mm | ||
Datum Length 1405mm | ||
Inside Length 1375mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A54 | ||
Minimum Pulley Diameter 75mm | ||
Length 1405mm | ||