OPTIBELT Drive Belt, belt section A/13, 1730mm Length
- RS Stock No.:
- 204-3066
- Mfr. Part No.:
- 13 X 1700
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €17.22 |
5 - 9 | €16.50 |
10 - 24 | €16.18 |
25 + | €15.85 |
*price indicative
- RS Stock No.:
- 204-3066
- Mfr. Part No.:
- 13 X 1700
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | A/13 | |
Outer Length | 1750mm | |
Datum Length | 1730mm | |
Inside Length | 1700mm | |
Series | VB S=C Plus | |
Top Width | 13mm | |
Height | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | A67 | |
Minimum Pulley Diameter | 75mm | |
Length | 1730mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Outer Length 1750mm | ||
Datum Length 1730mm | ||
Inside Length 1700mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A67 | ||
Minimum Pulley Diameter 75mm | ||
Length 1730mm | ||