OPTIBELT Drive Belt, belt section 3V, 952mm Length
- RS Stock No.:
- 204-3115
- Mfr. Part No.:
- 3V 375
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€9.30
(exc. VAT)
€11.44
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.30 |
5 - 9 | €8.94 |
10 - 24 | €8.73 |
25 + | €8.55 |
**price indicative
- RS Stock No.:
- 204-3115
- Mfr. Part No.:
- 3V 375
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | 3V | |
Outer Length | 953mm | |
Datum Length | 949mm | |
Inside Length | 911mm | |
Series | SK | |
Top Width | 9mm | |
Height | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 67mm | |
Length | 952mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section 3V | ||
Outer Length 953mm | ||
Datum Length 949mm | ||
Inside Length 911mm | ||
Series SK | ||
Top Width 9mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 67mm | ||
Length 952mm | ||