Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 41 mm

    Bulk discount available

    Subtotal (1 unit)**

    €103.29

    (exc. VAT)

    €127.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€103.29
    5 - 9€99.15
    10 - 24€97.09
    25 +€95.02

    **price indicative

    RS Stock No.:
    204-3170
    Mfr. Part No.:
    41x13 x 1060
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    41 mm

    Outer Length

    1141mm

    Datum Length

    1120mm

    Inside Length

    1060mm

    Series

    Vario Power

    Top Width

    41mm

    Height

    13mm

    Material

    Polychloroprene

    Belt Type

    Raw Edge Belt

    Related links